+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSI45-12A

Diode: rectifying; THT; 1.2kV; 45A; Ifsm: 480A; TO247-2; tube; 270W

Manufacturer: IXYS

Manufacturer part number:
DSI45-12A
TME Symbol:
DSI45-12A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
45A
Semiconductor structure
single diode
Max. forward impulse current
0.48kA
Case
TO247-2
Kind of package
tube
Max. forward voltage
1.23V
Power dissipation
270W
Gross weight5.89 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSI45-12A
278 in TME stock
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 30 pcs - 3.52 USDGross price for quantities from 30 pcs - 3.52 USD
Net price for quantities from 120 pcs - 3.14 USDGross price for quantities from 120 pcs - 3.14 USD
Net price for quantities from 150 pcs - 3.07 USDGross price for quantities from 150 pcs - 3.07 USD
Net price for quantities from 300 pcs - 2.87 USDGross price for quantities from 300 pcs - 2.87 USD
Net price for quantities from 510 pcs - 2.77 USDGross price for quantities from 510 pcs - 2.77 USD
Net price for quantities from 750 pcs - 2.71 USDGross price for quantities from 750 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs