+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSI45-16A

Diode: rectifying; THT; 1.6kV; 45A; Ifsm: 480A; TO247-2; tube; 270W


Manufacturer: IXYS

Manufacturer part number:
DSI45-16A
TME Symbol:
DSI45-16A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
45A
Semiconductor structure
single diode
Max. forward impulse current
0.48kA
Case
TO247-2
Kind of package
tube
Max. forward voltage
1.23V
Power dissipation
270W
Gross weight5.884 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSI45-16A
212 in TME stock
Net price for quantities from 1 pcs - 6.43 USDGross price for quantities from 1 pcs - 6.43 USD
Net price for quantities from 5 pcs - 4.30 USDGross price for quantities from 5 pcs - 4.30 USD
Net price for quantities from 10 pcs - 4.08 USDGross price for quantities from 10 pcs - 4.08 USD
Net price for quantities from 30 pcs - 3.78 USDGross price for quantities from 30 pcs - 3.78 USD
Net price for quantities from 60 pcs - 3.59 USDGross price for quantities from 60 pcs - 3.59 USD
Net price for quantities from 120 pcs - 3.42 USDGross price for quantities from 120 pcs - 3.42 USD
Net price for quantities from 300 pcs - 3.17 USDGross price for quantities from 300 pcs - 3.17 USD
Net price for quantities from 510 pcs - 3.08 USDGross price for quantities from 510 pcs - 3.08 USD
Net price for quantities from 1020 pcs - 2.97 USDGross price for quantities from 1020 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs