+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSIK45-16AR

Diode: rectifying; THT; 1.6kV; 45Ax2; Ifsm: 480A; ISOPLUS247™; tube

Manufacturer: IXYS

Manufacturer part number:
DSIK45-16AR
TME Symbol:
DSIK45-16AR

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
45A x2
Semiconductor structure
common cathode, double
Max. forward impulse current
0.48kA
Case
ISOPLUS247™
Kind of package
tube
Max. forward voltage
1.26V
Power dissipation
165W
Gross weight4.57 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSIK45-16AR
17 in TME stock
Net price for quantities from 1 pcs - 6.96 USDGross price for quantities from 1 pcs - 6.96 USD
Net price for quantities from 10 pcs - 6.39 USDGross price for quantities from 10 pcs - 6.39 USD
Net price for quantities from 30 pcs - 5.76 USDGross price for quantities from 30 pcs - 5.76 USD
Net price for quantities from 120 pcs - 4.71 USDGross price for quantities from 120 pcs - 4.71 USD
Net price for quantities from 270 pcs - 4.40 USDGross price for quantities from 270 pcs - 4.40 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs