+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19207

Round cylinder; Piston diam: 20mm; Piston stroke: 10mm; 1÷10bar


Manufacturer: FESTO

Manufacturer part number:
19207
TME Symbol:
DSNU-20-10-P-A

Specification

Manufacturer
FESTO
Type of pneumatic module
round cylinder
Piston diameter
20mm
Piston stroke
10mm
Thread
G 1/8", M8
Operating pressure
1...10bar
Body material
aluminium
Seal material
NBR caoutchouc
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Gross weight187.74 g
Certificates
See other products in this category: Actuators FESTO,
*
19207
0 in TME stock
Net price for quantities from 1 pcs - 80.27 USDGross price for quantities from 1 pcs - 80.27 USD
Net price for quantities from 5 pcs - 74.92 USDGross price for quantities from 5 pcs - 74.92 USD
Net price for quantities from 10 pcs - 69.57 USDGross price for quantities from 10 pcs - 69.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.