+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSO1-20-0002

Inductor: wire; THT; 200uH; 1.4A; R: 175mΩ; ±15%; DSO; Ø19x8.5mm

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DSO1-20-0002
TME Symbol:
DSO1-20-0002

Specification

Manufacturer
SCHURTER
Type of inductor
wire
Mounting
THT
Inductance
0.2mH
Operating current
1.4A
Resistance
0.175Ω
Tolerance
±15%
Manufacturer series
DSO
Resonant frequency
15MHz
Body dimensions
Ø19x8.5mm
Leads
radial
Operating temperature
-40...125°C
Gross weight8 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DSO1-20-0002
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 400.
Multiple of: 200.
Net price for quantities from 400 pcs - 2.87 USDGross price for quantities from 400 pcs - 2.87 USD