+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSO1-20-0004

Inductor: wire; THT; 10uH; 6.3A; R: 8mΩ; ±15%; DSO; Ø19x8.5mm; H: 19mm

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DSO1-20-0004
TME Symbol:
DSO1-20-0004

Specification

Manufacturer
SCHURTER
Type of inductor
wire
Mounting
THT
Inductance
10µH
Operating current
6.3A
Resistance
8mΩ
Tolerance
±15%
Manufacturer series
DSO
Body dimensions
Ø19x8.5mm
Height
19mm
Operating temperature
-40...125°C
Gross weight8 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DSO1-20-0004
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 600.
Multiple of: 300.
Net price for quantities from 600 pcs - 2.92 USDGross price for quantities from 600 pcs - 2.92 USD