+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSO1-25-0004

Inductor: wire; THT; 20uH; 7A; R: 10mΩ; ±15%; DSO; Ø23x9mm; H: 23mm

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DSO1-25-0004
TME Symbol:
DSO1-25-0004

Specification

Manufacturer
SCHURTER
Type of inductor
wire
Mounting
THT
Inductance
20µH
Operating current
7A
Resistance
10mΩ
Tolerance
±15%
Manufacturer series
DSO
Body dimensions
Ø23x9mm
Height
23mm
Operating temperature
-40...125°C
Gross weight14 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DSO1-25-0004
0 in TME stock
No. of pieces (Multiple of: 150)
Minimum order quantity: 300.
Multiple of: 150.
Net price for quantities from 300 pcs - 3.06 USDGross price for quantities from 300 pcs - 3.06 USD