+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSO1-30-0002

Inductor: wire; THT; 300uH; 2A; R: 140mΩ; ±15%; DSO; Ø26x11mm; H: 26mm

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DSO1-30-0002
TME Symbol:
DSO1-30-0002

Specification

Manufacturer
SCHURTER
Type of inductor
wire
Mounting
THT
Inductance
0.3mH
Operating current
2A
Resistance
0.14Ω
Tolerance
±15%
Manufacturer series
DSO
Body dimensions
Ø26x11mm
Height
26mm
Operating temperature
-40...125°C
Gross weight18 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DSO1-30-0002
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 200.
Multiple of: 100.
Net price for quantities from 200 pcs - 3.95 USDGross price for quantities from 200 pcs - 3.95 USD