+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSO1-30-0004

Inductor: wire; THT; 100uH; 4A; R: 40mΩ; ±15%; DSO; Ø26x11mm; Ø: 26mm

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DSO1-30-0004
TME Symbol:
DSO1-30-0004

Specification

Manufacturer
SCHURTER
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Operating current
4A
Resistance
40mΩ
Tolerance
±15%
Manufacturer series
DSO
Resonant frequency
20MHz
Body dimensions
Ø26x11mm
Leads
radial
Diameter
26mm
Operating temperature
-40...125°C
Gross weight17.68 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DSO1-30-0004
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 200.
Multiple of: 100.
Net price for quantities from 200 pcs - 3.98 USDGross price for quantities from 200 pcs - 3.98 USD