+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSO1-40-0002

Inductor: wire; THT; 500uH; 3.15A; R: 90mΩ; ±15%; DSO; Ø39x14mm

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DSO1-40-0002
TME Symbol:
DSO1-40-0002

Specification

Manufacturer
SCHURTER
Type of inductor
wire
Mounting
THT
Inductance
0.5mH
Operating current
3.15A
Resistance
90mΩ
Tolerance
±15%
Manufacturer series
DSO
Body dimensions
Ø39x14mm
Operating temperature
-40...125°C
Gross weight57 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DSO1-40-0002
0 in TME stock
No. of pieces (Multiple of: 35)
Minimum order quantity: 70.
Multiple of: 35.
Net price for quantities from 70 pcs - 13.39 USDGross price for quantities from 70 pcs - 13.39 USD