+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HANTEK DSO4084C

Oscilloscope: digital; DSO; Ch: 4; 80MHz; 1Gsps; 64kpts/ch; DSO4004C


Manufacturer: HANTEK

Manufacturer part number:
HANTEK DSO4084C
TME Symbol:
DSO4084C

Specification

Manufacturer
HANTEK
Type of oscilloscope
digital
Kind of oscilloscope
DSO
Number of channels
4
Band
80MHz
Sampling
1Gsps
Memory record length
64kpts/ch
Kind of display used
colour, LCD TFT 7"
Time base
2n...1ks/div
Vertical resolution
8bit
Interface
USB
Manufacturer series
DSO4004C
Rise time
4.4ns
Additional functions
arbitrary waveform generator
Body dimensions
318x110x150mm
Measuring instrument features
  • automatically measures frequency, period, peak to peak, RMS, MIN, MAX, MEAN values
  • measurements by means of cursors
Standard equipment
  • mains cable
  • oscilloscope probe x4
  • USB cable
Supply voltage
  • 100...240V AC
Supply voltage 400Hz
  • 100...120V AC
Gross weight3.9363 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital Oscilloscopes HANTEK,
See other products from this series.:
*
HANTEK DSO4084C
3 in TME stock
Net price for quantities from 1 pcs - 438.00 USDGross price for quantities from 1 pcs - 438.00 USD
Net price for quantities from 2 pcs - 411.00 USDGross price for quantities from 2 pcs - 411.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs