+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 8A | |
AC contacts rating @R | 8A / 250V AC | |
Manufacturer series | DSP | |
Switched voltage | max. 250V AC | |
Relay variant | miniature | |
Mounting | PCB, socket | |
Coil resistance | 83Ω | |
Coil voltage min. | 4V DC | |
Body dimensions | 20.2x11x10.5mm | |
Coil power consumption | 300mW | |
Contact material | AgSnO2 Au | |
Coil current | 60mA | |
Contact plating | gold-plated | |
Operating temperature | -40...85°C |