+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO + SPST-NC | |
Contact current max. | 5A | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 5A / 30V DC | |
Relay variant | bistable, miniature, power | |
Mounting | THT | |
Coil resistance | 1.92kΩ | |
Operate time | 10ms | |
Body dimensions | 20.2x11x10.5mm | |
Coil power consumption | 300mW | |
Mechanical durability | 50000000 cycles | |
Contact resistance | 30Ω | |
Electrical life | 100000 cycles | |
Contact material | AgSnO2 Au | |
Terminal pitch | 2.54mm | |
Coil current | 12.5mA | |
Leads | for PCB | |
Operating temperature | -40...65°C |