+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSP25-16AT-TRL

Diode: rectifying; SMD; 1.6kV; 25A; D3PAK,TO268AA; Ufmax: 1.23V

NEW

Manufacturer: IXYS

Manufacturer part number:
DSP25-16AT-TRL
TME Symbol:
DSP25-16AT-TRL

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.6kV
Load current
25A
Case
D3PAK, TO268AA
Max. forward voltage
1.23V
Max. forward impulse current
325A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DSP25-16AT-TRL
0 in TME stock
Net price for quantities from 400 pcs - 4.81 USDGross price for quantities from 400 pcs - 4.81 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.