+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSP2A5D

Relay: electromagnetic; Ucoil: 5VDC; DPST; Icontacts max: 5A; DSP

Manufacturer: PANASONIC

Manufacturer part number:
DSP2A5D
TME Symbol:
DSP2A-DC5V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
DPST
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
Manufacturer series
DSP
Switched voltage
max. 250V AC
Relay variant
miniature
Mounting
PCB, socket
Coil resistance
83Ω
Coil voltage min.
4V DC
Body dimensions
20.2x11x10.5mm
Coil power consumption
300mW
Contact material
AgSnO2 Au
Coil current
60mA
Contact plating
gold-plated
Operating temperature
-40...85°C
Gross weight4.36 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
DSP2A5D
0 in TME stock
No. of pieces (Multiplicity: 500)
Product for special order
Packaging method by the manufacturerCardboard = 50 pcs