+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSP2AL23D

Relay: electromagnetic; Ucoil: 3VDC; DPST-NO; Icontacts max: 5A

Manufacturer: PANASONIC

Manufacturer part number:
DSP2AL23D
TME Symbol:
DSP2AL23D

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
3V DC
Contacts configuration
DPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Relay variant
bistable, miniature, power
Mounting
THT
Coil resistance
30Ω
Operate time
10ms
Body dimensions
20.2x11x10.5mm
Coil power consumption
300mW
Mechanical durability
50000000 cycles
Contact resistance
30Ω
Electrical life
100000 cycles
Contact material
AgSnO2 Au
Terminal pitch
2.54mm
Coil current
100mA
Leads
for PCB
Operating temperature
-40...60°C
Gross weight4.4 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
*
DSP2AL23D
0 in TME stock
No. of pieces (Multiplicity: 500)
Product for special order