+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSP45-12AZ-TUB

Diode: rectifying; SMD; 1.2kV; 45A; TO268AA; Ufmax: 1.23V; Ifsm: 410A

Manufacturer: IXYS

Manufacturer part number:
DSP45-12AZ-TUB
TME Symbol:
DSP45-12AZ-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
45A
Semiconductor structure
double series
Case
TO268AA
Max. forward voltage
1.23V
Max. forward impulse current
410A
Power dissipation
270W
Kind of package
tube
Gross weight3.9 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DSP45-12AZ-TUB
0 in TME stock
Net price for quantities from 1 pcs - 7.42 USDGross price for quantities from 1 pcs - 7.42 USD
Net price for quantities from 3 pcs - 6.55 USDGross price for quantities from 3 pcs - 6.55 USD
Net price for quantities from 10 pcs - 5.89 USDGross price for quantities from 10 pcs - 5.89 USD
Net price for quantities from 30 pcs - 5.49 USDGross price for quantities from 30 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs