+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSP8-12A

Diode: rectifying; THT; 1.2kV; 8A; Ifsm: 100A; TO220AB; tube; 100W


Manufacturer: IXYS

Manufacturer part number:
DSP8-12A
TME Symbol:
DSP8-12A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
8A
Semiconductor structure
double series
Max. forward impulse current
100A
Case
TO220AB
Kind of package
tube
Max. forward voltage
1.08V
Power dissipation
100W
Gross weight2.073 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSP8-12A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 25 pcs - 2.15 USDGross price for quantities from 25 pcs - 2.15 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Packaging method by the manufacturer:
Tube = 50 pcs