+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSR01RGT

Switch: DIP-SWITCH; Poles number: 1; OFF-ON; 0.025A/24VDC; Pos: 2/1

Manufacturer: ONPOW

Manufacturer part number:
DSR01RGT
TME Symbol:
DSR01RGT

Specification

Manufacturer
ONPOW
Type of switch
DIP-SWITCH
Poles number
1
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/1
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
3.54x9.6x5.5mm
Leads
for PCB
Row pitch
7.62mm
Electrical life
2000 cycles
Kind of package
tube
Body colour
red
Terminals plating
tinned/gold-plated
Terminals material
brass
Soldering temperature
260°C / 5 s
Switches features
  • flat actuator
  • sealed terminals
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ONPOW,
*
DSR01RGT
11 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 131 pcs