+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSS10-006A

Diode: Schottky rectifying; THT; 60V; 10A; TO220AC; Ufmax: 0.62V


Manufacturer: IXYS

Manufacturer part number:
DSS10-006A
TME Symbol:
DSS10-006A

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
10A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.62V
Max. forward impulse current
120A
Power dissipation
90W
Kind of package
tube
Gross weight1.955 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSS10-006A
0 in TME stock
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
Net price for quantities from 8000 pcs - 0.68 USDGross price for quantities from 8000 pcs - 0.68 USD
Packaging method by the manufacturer:Tube = 50 pcs