+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSS10-01A

Diode: Schottky rectifying; THT; 100V; 10A; TO220AC; Ufmax: 0.66V


Manufacturer: IXYS

Manufacturer part number:
DSS10-01A
TME Symbol:
DSS10-01A

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
10A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.66V
Max. load current
35A
Max. forward impulse current
120A
Power dissipation
90W
Kind of package
tube
Gross weight1.967 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSS10-01A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 1.03 USDGross price for quantities from 5 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.91 USDGross price for quantities from 25 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
Packaging method by the manufacturer:Tube = 50 pcs