+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSS10-01AS-TRL

Diode: Schottky rectifying; D2PAK,TO263AB; SMD; 100V; 10A

NEW

Manufacturer: IXYS

Manufacturer part number:
DSS10-01AS-TRL
TME Symbol:
DSS10-01AS-TRL

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
10A
Semiconductor structure
single diode
Capacitance
223pF
Max. forward voltage
0.84V
Leakage current
0.3mA
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes IXYS,
*
DSS10-01AS-TRL
0 in TME stock
Net price for quantities from 800 pcs - 1.52 USDGross price for quantities from 800 pcs - 1.52 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.