+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSS16-0045A

Diode: Schottky rectifying; THT; 45V; 16A; TO220AC; Ufmax: 0.57V


Manufacturer: IXYS

Manufacturer part number:
DSS16-0045A
TME Symbol:
DSS16-0045A

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
16A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.57V
Max. load current
35A
Max. forward impulse current
280A
Power dissipation
105W
Kind of package
tube
Gross weight1.967 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSS16-0045A
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 3 pcs - 1.22 USDGross price for quantities from 3 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 250 pcs - 0.91 USDGross price for quantities from 250 pcs - 0.91 USD
Packaging method by the manufacturer:
Tube = 50 pcs