+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of diode | Schottky rectifying | |
Case | D2PAK | |
Mounting | SMD | |
Max. off-state voltage | 45V | |
Load current | 16A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.57V | |
Max. load current | 35A | |
Max. forward impulse current | 280A | |
Kind of package | tube | |
Power dissipation | 105W |