+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSS16-01A

Diode: Schottky rectifying; THT; 100V; 16A; TO220AC; Ufmax: 0.64V


Manufacturer: IXYS

Manufacturer part number:
DSS16-01A
TME Symbol:
DSS16-01A

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
16A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.64V
Max. load current
35A
Max. forward impulse current
230A
Power dissipation
105W
Kind of package
tube
Gross weight1.97 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSS16-01A
0 in TME stock
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
Net price for quantities from 8000 pcs - 0.96 USDGross price for quantities from 8000 pcs - 0.96 USD
Packaging method by the manufacturer:Tube = 50 pcs