+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSS1NB32A102Q55B

Filter: anti-interference; 100V; 1nF; THT; ±10%


Manufacturer: MURATA

Manufacturer part number:
DSS1NB32A102Q55B
TME Symbol:
DSS1NB32A102Q55B

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Max. operating current
6A
Operating voltage
100V
Capacitance Cx
1nF
Mounting
THT
Tolerance
±10%
Filter application
wideband interference suppression
Filter features
ferrite beads on leads
Manufacturer series
EMIFIL
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight0.435 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT suppression filters MURATA,
See other products from this series.:
*
DSS1NB32A102Q55B
26616 in TME stock
Net price for quantities from 2 pcs - 0.65 USDGross price for quantities from 2 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcsCardboard = 5 000 pcs