+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSS1NB32A103Q91A

Filter: anti-interference; 100V; 10nF; THT; ±10%

Manufacturer: MURATA

Manufacturer part number:
DSS1NB32A103Q91A
TME Symbol:
DSS1NB32A103Q91A

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Max. operating current
6A
Operating voltage
100V
Capacitance Cx
10nF
Mounting
THT
Tolerance
±10%
Filter application
wideband interference suppression
Filter features
ferrite beads on leads
Manufacturer series
EMIFIL
Operating temperature
-40...85°C
Output configuration
Dimensions
Gross weight0.513 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT suppression filters MURATA
*
DSS1NB32A103Q91A
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 1 500 pcs