+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of filter | anti-interference | |
Max. operating current | 6A | |
Operating voltage | 100V | |
Capacitance Cx | 220pF | |
Mounting | THT | |
Tolerance | ±10% | |
Filter application | wideband interference suppression | |
Filter features | ferrite beads on leads | |
Manufacturer series | EMIFIL | |
Operating temperature | -40...85°C |