+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSS3515M-7

Transistor: PNP; bipolar; 15V; 0.5A; 1W; X1-DFN1006-3


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DSS3515M-7
TME Symbol:
DSS3515M-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
15V
Collector current
0.5A
Power dissipation
1W
Case
X1-DFN1006-3
Pulsed collector current
1A
Current gain
90...200
Mounting
SMD
Kind of package
reel, tape
Frequency
100...340MHz
Manufacturer standard package
3000pcs.
Gross weight0.001 g
Certificates
See other products in this category: PNP SMD transistors DIODES INCORPORATED,
*
DSS3515M-7
0 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.08 USDGross price for quantities from 9000 pcs - 0.08 USD
Net price for quantities from 18000 pcs - 0.08 USDGross price for quantities from 18000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.