+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSS4160FDB-7

Transistor: NPN x2; bipolar; 60V; 1A; 2.47W; U-DFN2020-6


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DSS4160FDB-7
TME Symbol:
DSS4160FDB-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN x2
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
1A
Power dissipation
2.47W
Case
U-DFN2020-6
Pulsed collector current
1.5A
Current gain
70...430
Mounting
SMD
Kind of package
reel, tape
Frequency
90...175MHz
Manufacturer standard package
3000pcs.
Gross weight0.001 g
Certificates
See other products in this category: NPN SMD transistors DIODES INCORPORATED,
*
DSS4160FDB-7
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
Net price for quantities from 6000 pcs - 0.21 USDGross price for quantities from 6000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.