+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | D-Sub | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | straight | |
Electrical mounting | crimped | |
Mechanical durability | 50 cycles | |
Colour | black | |
Contact plating | gold-plated | |
Enclosure material | steel |