+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | D-Sub | |
Number of pins | 50 | |
Connector | plug | |
Spatial orientation | straight | |
Electrical mounting | crimped | |
Colour | black | |
Contact plating | gold-plated, nickel plated |