+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSSK50-0025B

Diode: Schottky rectifying; THT; 25V; 25Ax2; TO247-3; Ufmax: 0.42V


Manufacturer: IXYS

Manufacturer part number:
DSSK50-0025B
TME Symbol:
DSSK50-0025B

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
25V
Load current
25A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
0.42V
Max. forward impulse current
330A
Power dissipation
90W
Kind of package
tube
Gross weight6.125 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSSK50-0025B
14 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 3 pcs - 2.14 USDGross price for quantities from 3 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 30 pcs - 1.70 USDGross price for quantities from 30 pcs - 1.70 USD
Net price for quantities from 120 pcs - 1.59 USDGross price for quantities from 120 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs