+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DST10100S

Diode: Schottky rectifying; TO277B; SMD; 100V; 10A


Manufacturer: LITTELFUSE

Manufacturer part number:
DST10100S
TME Symbol:
DST10100S

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Case
TO277B
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
0.68V
Max. forward impulse current
150A
Gross weight0.188 g
Certificates
See other products in this category: SMD Schottky diodes LITTELFUSE,
*
DST10100S
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 0.55 USDGross price for quantities from 5000 pcs - 0.55 USD
Packaging method by the manufacturer:Reel = 5 000 pcs