+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DST2045AX

Diode: Schottky rectifying; THT; 45V; 20A; P600; Ufmax: 0.58V


Manufacturer: LITTELFUSE

Manufacturer part number:
DST2045AX
TME Symbol:
DST2045AX

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
20A
Semiconductor structure
single diode
Case
P600
Max. forward voltage
0.58V
Max. forward impulse current
250A
Gross weight2.007 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
*
DST2045AX
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 1.43 USDGross price for quantities from 1000 pcs - 1.43 USD
Packaging method by the manufacturer:Reel = 500 pcs