+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DST5200

Diode: Schottky rectifying; THT; 200V; 5A; TO220AC; Ufmax: 1.6V

Manufacturer: LITTELFUSE

Manufacturer part number:
DST5200
TME Symbol:
DST5200

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
5A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
1.6V
Max. forward impulse current
120A
Gross weight1.9 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
*
DST5200
0 in TME stock
Net price for quantities from 8000 pcs - 0.50 USDGross price for quantities from 8000 pcs - 0.50 USD
No. of pieces (Multiplicity: 8 000)