+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DST860S

Diode: Schottky rectifying; TO277B; SMD; 60V; 8A; reel,tape

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DST860S
TME Symbol:
DST860S

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Case
TO277B
Mounting
SMD
Max. off-state voltage
60V
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
0.61V
Leakage current
0.6mA
Max. forward impulse current
140A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes LITTELFUSE,
*
DST860S
0 in TME stock
Net price for quantities from 5000 pcs - 0.45 USDGross price for quantities from 5000 pcs - 0.45 USD
No. of pieces (Multiplicity: 5 000)