+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSTF10200C

Diode: Schottky rectifying; THT; 200V; 5Ax2; ITO220AB; Ufmax: 1.6V


Manufacturer: LITTELFUSE

Manufacturer part number:
DSTF10200C
TME Symbol:
DSTF10200C

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
5A x2
Semiconductor structure
common cathode, double
Case
ITO220AB
Max. forward voltage
1.6V
Max. forward impulse current
120A
Gross weight1.67 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
*
DSTF10200C
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs