+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.1kV | |
Load current | 20A | |
Semiconductor structure | common cathode | |
Case | ITO220AB | |
Max. forward voltage | 0.75V | |
Max. forward impulse current | 150A | |
Leakage current | 0.3mA | |
Kind of package | tube |