+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSTF20120CR

Diode: Schottky rectifying; THT; 120V; 10Ax2; ITO220AB; Ufmax: 0.9V

Manufacturer: LITTELFUSE

Manufacturer part number:
DSTF20120CR
TME Symbol:
DSTF20120CR

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
120V
Load current
10A x2
Semiconductor structure
common anode, double
Case
ITO220AB
Max. forward voltage
0.9V
Max. forward impulse current
150A
Gross weight1.673 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
*
DSTF20120CR
0 in TME stock
Net price for quantities from 8000 pcs - 0.94 USDGross price for quantities from 8000 pcs - 0.94 USD
No. of pieces (Multiplicity: 8 000)
Packaging method by the manufacturerTube = 50 pcs