+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSTF2050C

Diode: Schottky rectifying; THT; 50V; 10Ax2; ITO220AB; Ufmax: 0.55V


Manufacturer: LITTELFUSE

Manufacturer part number:
DSTF2050C
TME Symbol:
DSTF2050C

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
ITO220AB
Max. forward voltage
0.55V
Max. forward impulse current
150A
Gross weight1.693 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
*
DSTF2050C
0 in TME stock
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
Net price for quantities from 8000 pcs - 0.83 USDGross price for quantities from 8000 pcs - 0.83 USD
Packaging method by the manufacturer:Tube = 50 pcs