+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSTF30100S

Diode: Schottky rectifying; THT; 100V; 30A; ITO220AB; Ufmax: 900mV

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DSTF30100S
TME Symbol:
DSTF30100S

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
30A
Semiconductor structure
single diode
Case
ITO220AB
Max. forward voltage
0.9V
Max. forward impulse current
0.3kA
Leakage current
1µA
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
*
DSTF30100S
0 in TME stock
Net price for quantities from 8000 pcs - 0.97 USDGross price for quantities from 8000 pcs - 0.97 USD
No. of pieces (Multiplicity: 8 000)