+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 60V | |
Load current | 30A | |
Semiconductor structure | common cathode | |
Case | ITO220AB | |
Max. forward voltage | 0.7V | |
Max. forward impulse current | 170A | |
Leakage current | 1.2mA | |
Kind of package | tube |