+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DT070DTFT-IPS-HB

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 164.9x100x5.65mm


Manufacturer: DISPLAYTECH

Manufacturer part number:
DT070DTFT-IPS-HB
TME Symbol:
DT070DTFT-IPS-HB

Specification

Manufacturer
DISPLAYTECH
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
7"
Display resolution
1024x600
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
154.21x85.92mm
Dimensions
164.9x100x5.65mm
Interface
LVDS
Luminosity
500cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Kind of controller
HX8282A11, HX8696A01
Touchpad
none
Supply voltage
  • 2.6...3.6V DC
Gross weight140.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays DISPLAYTECH,
*
DT070DTFT-IPS-HB
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 49.40 USDGross price for quantities from 50 pcs - 49.40 USD
Packaging method by the manufacturer:Tray = 50 pcs