+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DT100M

Distance meter; LCD; 0.05÷100m; Meas.accur: ±2mm; 100g


Manufacturer: EXTECH

Manufacturer part number:
DT100M
TME Symbol:
DT100M

Specification

Manufacturer
EXTECH
Type of meter
distance meter
Kind of display used
LCD
Distance measurement range
0.05...100m
Measurement accuracy
±2mm
Body dimensions
116x56x32mm
Weight with battery
100g
Measurement
surface area
Kind of meter
laser
Measurement memory
20
Kind of measurement
indirect
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • adds and subtracts measured values
  • automatic power-off
  • low battery indicator
  • MIN/MAX function
  • Volume calculation function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight242.86 g

WATCH VIDEO

See other products in this category: Distance Meters EXTECH
*
DT100M
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.