+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | distance meter | |
Kind of display used | LCD | |
Distance measurement range | 50mm...60m | |
Measurement accuracy | ±2mm | |
Body dimensions | 116x56x32mm | |
Weight with battery | 100g | |
Measurement | surface area | |
Kind of meter | laser | |
Measurement memory | 20 | |
Kind of measurement | indirect | |
Illumination | yes |