+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTE0648S12

Converter: DC/DC; 6W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 500mA; DTE06


Manufacturer: XP POWER

Manufacturer part number:
DTE0648S12
TME Symbol:
DTE0648S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
0.5A
Mounting
for DIN rail mounting
Manufacturer series
DTE06
Body dimensions
53x34x26.5mm
Efficiency
84%
Operating temperature
-40...105°C
Switching frequency
370kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2.09"x1.34"
Gross weight49 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE0648S12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.85 USDGross price for quantities from 1 pcs - 44.85 USD
Net price for quantities from 25 pcs - 40.25 USDGross price for quantities from 25 pcs - 40.25 USD
Net price for quantities from 50 pcs - 39.70 USDGross price for quantities from 50 pcs - 39.70 USD