+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 9...36V DC | |
Output voltage | 24V DC | |
Output current | 418mA | |
Mounting | for DIN rail mounting | |
Manufacturer series | DTE10 | |
Body dimensions | 79x34x22mm | |
Efficiency | 86% | |
Operating temperature | -40...105°C | |
Switching frequency | 330kHz | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Dimensions | 3.11"x1.34" |