+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DTE2024S12

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 1.67A; DTE20

Manufacturer: XP POWER

Manufacturer part number:
DTE2024S12
TME Symbol:
DTE2024S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
1.67A
Mounting
on panel
Manufacturer series
DTE20
Body dimensions
96x54x23.3mm
Efficiency
91%
Operating temperature
-40...95°C
Switching frequency
285kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2.5kV DC
Number of outputs
1
Dimensions
Gross weight107 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE2024S12
1 in TME stock
Net price for quantities from 1 pcs - 61.15 USDGross price for quantities from 1 pcs - 61.15 USD
Net price for quantities from 5 pcs - 54.36 USDGross price for quantities from 5 pcs - 54.36 USD
Net price for quantities from 25 pcs - 48.24 USDGross price for quantities from 25 pcs - 48.24 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts