+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 9...36V DC | |
Output voltage | 5.1V DC | |
Output current | 4A | |
Mounting | on panel | |
Manufacturer series | DTE20 | |
Body dimensions | 96x54x23.3mm | |
Efficiency | 90% | |
Operating temperature | -40...95°C | |
Switching frequency | 285kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 2.5kV DC | |
Number of outputs | 1 |